-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real-Time Clock With Serial I<sup>2</sup>C Interface, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6767
|
Newark | Real Time Clock, -40 To 85Deg C Rohs Compliant: Yes |Renesas 1339-31DVGI8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1206 |
|
$1.7600 / $3.3200 | Buy Now |
DISTI #
800-3601-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2969 In Stock |
|
$1.4875 / $3.1900 | Buy Now |
DISTI #
1339-31DVGI8
|
Avnet Americas | Real-Time Clock With Serial I2C Interface - Tape and Reel (Alt: 1339-31DVGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5113 / $1.7255 | Buy Now |
DISTI #
972-1339-31DVGI8
|
Mouser Electronics | Real Time Clock Real Time Clock RoHS: Compliant | 4423 |
|
$1.5300 / $3.1900 | Buy Now |
|
Future Electronics | Real Time Clock RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2969 |
|
$1.4875 / $3.1900 | Buy Now |
DISTI #
1339-31DVGI8
|
Avnet Americas | Real-Time Clock With Serial I2C Interface - Tape and Reel (Alt: 1339-31DVGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5113 / $1.7255 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2492 |
|
$2.3994 | Buy Now |
DISTI #
1339-31DVGI8
|
Avnet Silica | Real-Time Clock With Serial I2C Interface (Alt: 1339-31DVGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | I2C MSOP-8 Real-Time Clocks(RTC) ROHS | 25 |
|
$1.8005 / $2.3543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1339-31DVGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1339-31DVGI8
Renesas Electronics Corporation
Real-Time Clock With Serial I<sup>2</sup>C Interface, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | DVG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.45 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for 1339-31DVGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1339-31DVGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339C-33# | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | 1339-31DVGI8 vs DS1339C-33# |
1338AC-31SRGI8 | SOIC-16, Reel | Integrated Device Technology Inc | 1339-31DVGI8 vs 1338AC-31SRGI8 |
ISL12029IV30AZ-T7 | Real Time Clock | Renesas Electronics Corporation | 1339-31DVGI8 vs ISL12029IV30AZ-T7 |
DS3231SN+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | 1339-31DVGI8 vs DS3231SN+ |
1338AC-31SRI | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | 1339-31DVGI8 vs 1338AC-31SRI |
DS1339C-3# | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | 1339-31DVGI8 vs DS1339C-3# |
DS3231SN/T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | 1339-31DVGI8 vs DS3231SN/T&R |
DS3231SN# | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | 1339-31DVGI8 vs DS3231SN# |
DS1339U-2+T&R | I2C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | 1339-31DVGI8 vs DS1339U-2+T&R |
DS1339U-33 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | 1339-31DVGI8 vs DS1339U-33 |