Microcontrollers and Processors
1339C-2SRI8
Integrated Device Technology Inc
Description: Real Time Clock, Volatile, 1 Timer(s), PDSO16, 0.300 INCH, LEAD FREE, SOIC-16

Overview of 1339C-2SRI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1339C-31SRI8 Renesas Electronics Corporation Real-Time Clock With Serial I2C Interface
1339C-31SRI Renesas Electronics Corporation Real-Time Clock With Serial I2C Interface

CAD Models for 1339C-2SRI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1339C-2SRI8 by Integrated Device Technology Inc

1339C-2SRI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. 1339C-2SRI8
    Integrated Device Technology Inc
    Real Time Clock, Volatile, 1 Timer(s), PDSO16, 0.300 INCH, LEAD FREE, SOIC-16
    VS

Alternate Parts for 1339C-2SRI8

This table gives cross-reference parts and alternative options found for 1339C-2SRI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1339C-2SRI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1339C-2SRI Real Time Clock, Volatile, 1 Timer(s), PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc 1339C-2SRI8 vs 1339C-2SRI
Part Number Description Manufacturer Compare
DS1308U-33+T Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Maxim Integrated Products 1339C-2SRI8 vs DS1308U-33+T
DS1308U-3+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Maxim Integrated Products 1339C-2SRI8 vs DS1308U-3+
DS1308U-33+ Low-Current I2C RTC with 56-Byte NV RAM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc 1339C-2SRI8 vs DS1308U-33+
DS1308U-3+T Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Maxim Integrated Products 1339C-2SRI8 vs DS1308U-3+T
M41T62LC6F Low-power serial real-time clock (RTC) with alarm STMicroelectronics 1339C-2SRI8 vs M41T62LC6F
1339C-2SRI Real Time Clock, Volatile, 1 Timer(s), PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc 1339C-2SRI8 vs 1339C-2SRI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1339C-2SRI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1339C-2SRI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 1339C-2SRI8 would you like to use for your alert(s)?
  • Please alert me when 1339C-2SRI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1339C-2SRI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1339C-2SRI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1339C-2SRI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1339C-2SRI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1339C-2SRI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: