M41T62LC6F
STMicroelectronics
Description: Low-power serial real-time clock (RTC) with alarm

Overview of M41T62LC6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M41T62LC6F by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7404
Newark Alarm Rtc, I2C, 4.4V, Lcc-8, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.3V, Supply Voltage Max:4.4V, Clock Ic Case Style:Lcc, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics M41T62LC6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
STMicroelectronics Low-power serial real-time clock (RTC) with alarm RoHS: Compliant Min Qty: 1 32640
  • 1 $6.4900
  • 10 $5.8300
  • 25 $5.5100
  • 100 $4.7700
  • 250 $4.5300
  • 500 $4.0700
$4.0700 / $6.4900 Buy Now
Future Electronics M41T62 Series 1.3 to 4.4 V SMT Serial I2C Real Time Clock - LCC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $3.2700
$3.2700 Buy Now
Quest Components REAL TIME CLOCK, VOLATILE, 1 TIMER(S), CMOS, 8LCC 582
  • 1 $7.1169
  • 57 $3.0840
  • 163 $2.8468
$2.8468 / $7.1169 Buy Now
ComSIT USA LOW-POWER SERIAL REAL-TIME CLOCK WITH ALARM Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8 RoHS: Compliant Stock EU - 295
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics IC RTC CLK/CALENDAR I2C 8LCC 3740
  • 11 $4.8050
  • 26 $3.9420
  • 40 $3.8190
  • 55 $3.6960
  • 70 $3.5730
  • 94 $3.2030
$3.2030 / $4.8050 Buy Now

CAD Models for M41T62LC6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M41T62LC6F by STMicroelectronics

M41T62LC6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
LCC
Package Description
LCC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-N8
Length
3.2 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC8,.06,35
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
4.4 V
Supply Voltage-Min
1.3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.9 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Volatile
YES
Width
1.5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. M41T62LC6F
    STMicroelectronics
    Low-power serial real-time clock (RTC) with alarm
    VS

Alternate Parts for M41T62LC6F

This table gives cross-reference parts and alternative options found for M41T62LC6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T62LC6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1308U-33+T Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Maxim Integrated Products M41T62LC6F vs DS1308U-33+T
1339C-2SRI8 Real Time Clock, Volatile, 1 Timer(s), PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc M41T62LC6F vs 1339C-2SRI8
DS1308U-3+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Maxim Integrated Products M41T62LC6F vs DS1308U-3+
DS1308U-33+ Low-Current I2C RTC with 56-Byte NV RAM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc M41T62LC6F vs DS1308U-33+
DS1308U-3+T Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Maxim Integrated Products M41T62LC6F vs DS1308U-3+T
1339C-2SRI Real Time Clock, Volatile, 1 Timer(s), PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc M41T62LC6F vs 1339C-2SRI

Related Parts for M41T62LC6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M41T62LC6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M41T62LC6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M41T62LC6F would you like to use for your alert(s)?
  • Please alert me when M41T62LC6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M41T62LC6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M41T62LC6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M41T62LC6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M41T62LC6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M41T62LC6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: