Part Details for 1344770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1344770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1344770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6713
|
Newark | Ie-Sw-Vl08Mt-6Tx-2Sc |Weidmuller 1344770000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,473.7500 / $1,691.3500 | Buy Now |
DISTI #
281-3571-ND
|
DigiKey | IE-SW-VL08MT-6TX-2SC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$1,479.5700 | Buy Now |
DISTI #
470-1344770000
|
Mouser Electronics | Unmanaged Ethernet Switches IE-SW-VL08MT-6TX-2SC | 2 |
|
$1,288.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$1,295.5100 / $1,392.9600 | Buy Now |
DISTI #
1344770000
|
TME | Switch Ethernet, managed, Number of ports: 8, Usup: 12÷45VDC, IP30 Min Qty: 1 | 0 |
|
$1,076.1900 / $1,158.9800 | RFQ |
|
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$1,295.5100 / $1,392.9600 | Buy Now |