Part Details for 1348660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1348660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1348660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7968
|
Newark | Sla 90/20 Og 4.5 |Weidmuller 1348660000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $7.6800 | Buy Now |
DISTI #
4381-1348660000-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk, Bulk |
115 In Stock |
|
$3.9800 / $8.5100 | Buy Now |
DISTI #
1348660000
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1348660000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1348660000
|
Mouser Electronics | Pluggable Terminal Blocks SLA 20/90 4.5SN OR BX RoHS: Compliant | 0 |
|
$4.8200 / $8.0400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$3.6900 / $7.6800 | Buy Now |
DISTI #
1348660000
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1348660000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1348660000
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 5.08mm Solder RA Thru-Hole (Alt: 1348660000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |