Part Details for 134D117X9075F6 by Vishay Sprague
Overview of 134D117X9075F6 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D117X9075F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1797-ND
|
DigiKey | CAP TANT 110UF 10% 75V AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Tray |
26 In Stock |
|
$94.0833 / $108.2700 | Buy Now |
|
New Advantage Corporation | 134D Series 110 uF �10 % 75 V Axial Through Hole Wet Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$73.8700 / $79.1400 | Buy Now |
Part Details for 134D117X9075F6
134D117X9075F6 CAD Models
134D117X9075F6 Part Data Attributes:
|
134D117X9075F6
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
134D117X9075F6
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75 V, 110 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 110 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 741 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 134D117X9075F6
This table gives cross-reference parts and alternative options found for 134D117X9075F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D117X9075F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134D117X9075F6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D117X9075F6 vs 134D117X9075F6E3 |