Part Details for 134D686X0050C6E3 by Vishay Sprague
Overview of 134D686X0050C6E3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D686X0050C6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-134D686X0050C6E3-ND
|
DigiKey | 134D686X0050C6E3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$82.2190 / $117.6400 | Buy Now |
Part Details for 134D686X0050C6E3
134D686X0050C6E3 CAD Models
134D686X0050C6E3 Part Data Attributes
|
134D686X0050C6E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
134D686X0050C6E3
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.16 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 546 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 134D686X0050C6E3
This table gives cross-reference parts and alternative options found for 134D686X0050C6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D686X0050C6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA686M050CBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 134D686X0050C6E3 vs TWAA686M050CBYZ0000 |
T34A686M050AZ8S | Tantalum Capacitor, | Vishay Intertechnologies | 134D686X0050C6E3 vs T34A686M050AZ8S |
134D686X0050C6 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 134D686X0050C6E3 vs 134D686X0050C6 |
T34A686M050BZ6S | Tantalum Capacitor, | Vishay Intertechnologies | 134D686X0050C6E3 vs T34A686M050BZ6S |
T34A686M050BZ8S | Tantalum Capacitor, | Vishay Intertechnologies | 134D686X0050C6E3 vs T34A686M050BZ8S |
134D686X0050C6 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D686X0050C6E3 vs 134D686X0050C6 |
TWAA686M050CBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 134D686X0050C6E3 vs TWAA686M050CBYZ0700 |