Part Details for 134D757X9075K6 by Vishay Intertechnologies
Overview of 134D757X9075K6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D757X9075K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134D757X9075K6
|
Avnet Americas | 134D757X9075K6 - Bulk (Alt: 134D757X9075K6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$154.8315 / $196.6933 | Buy Now |
DISTI #
134D757X9075K6
|
TTI | Tantalum Capacitors - Wet 750UF 75V 10% K (T4) Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$145.9700 / $149.4900 | Buy Now |
Part Details for 134D757X9075K6
134D757X9075K6 CAD Models
134D757X9075K6 Part Data Attributes
|
134D757X9075K6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
134D757X9075K6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.91 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1365 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 134D757X9075K6
This table gives cross-reference parts and alternative options found for 134D757X9075K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D757X9075K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE757K075CBYZ0000 | Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | 134D757X9075K6 vs TWAE757K075CBYZ0000 |
134D757X9075K8E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF | Vishay Intertechnologies | 134D757X9075K6 vs 134D757X9075K8E3 |
TWAE757K075CBYZ0700 | Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | 134D757X9075K6 vs TWAE757K075CBYZ0700 |