Part Details for 135-3272-003 by Dialight
Overview of 135-3272-003 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-272 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
SD43-272ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
SD43-272MLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 135-3272-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-135-3272-003-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
164 In Stock |
|
$7.5600 / $10.0000 | Buy Now |
DISTI #
645-135-3272-003
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Not Compliant | 18 |
|
$7.5600 / $15.9900 | Buy Now |
DISTI #
70082624
|
RS | Panel Mount Indicator, Lens Cap, Green, Used with 135 Series | Dialight 135-3272-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$11.2300 / $13.2100 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens Green Polycarbonate |
164 Partner Stock |
|
$9.5900 / $19.8600 | Buy Now |
DISTI #
36328451
|
Verical | Round Optical Lens Green Polycarbonate RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 164 |
|
$7.0900 / $9.3800 | Buy Now |
DISTI #
000000000000304934
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900227093
|
Chip1Stop | Cap For LED, Uni-Color Green RoHS: Compliant | 164 |
|
$9.4700 / $12.5000 | Buy Now |
|
Master Electronics | Round Optical Lens Green Polycarbonate |
164 Partner Stock |
|
$9.5900 / $19.8600 | Buy Now |
Part Details for 135-3272-003
135-3272-003 CAD Models
135-3272-003 Part Data Attributes
|
135-3272-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
135-3272-003
Dialight
LED Mounting Hardware
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |