There are no models available for this part yet.
Overview of 135787-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 135787-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
135787-6-ND
|
DigiKey | CONN D-SUB RCPT 25POS CRIMP Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.3248 | Buy Now | |
DISTI #
3937-135787-6-ND
|
DigiKey | CONN D-SUB RCPT 25POS CRIMP Min Qty: 1 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$220.4000 / $311.7800 | Buy Now | |
DISTI #
135787-6
|
Avnet Americas | MDE308G-25S2 KIT AMPLIMITE SEALED - Bulk (Alt: 135787-6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$131.5228 / $158.2732 | Buy Now | |
DISTI #
571-135787-6
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE KIT SEAL25P MDE308G-25S2 RoHS: Not Compliant | 0 |
|
$148.3700 | Order Now | |
DISTI #
71999176
|
RS | Connector, D-Sub, AMPLIMITE, Kit, Sealed,25P, Mde308G-25S2 | TE Connectivity 135787-6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$198.6400 | RFQ | |
DISTI #
AMP135787-6
|
Heilind Electronics | AMPLIMITE,KIT,SEALED,25P,MDE30 | Americas - 0 in Stock |
|
$123.3433 / $166.3583 | Buy Now | |
Onlinecomponents.com | 0 |
|
$136.5400 / $338.3600 | Buy Now | |||
DISTI #
AMP135787-6
|
Interstate Connecting Components | AMPLIMITE,KIT,SEALED,25P,MDE30 | 0 |
|
$123.3433 / $166.3583 | Buy Now | |
DISTI #
000000000002310910
|
Sager | D-Sub Standard Connectors AMPLIMITE KIT SEAL25P MDE308G-25S2 Min Qty: 1 | 0 |
|
$103.4100 / $172.1100 | Buy Now | |
DISTI #
135787-6
|
Avnet Abacus | MDE308G-25S2 KIT AMPLIMITE SEALED (Alt: 135787-6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 135787-6 by TE Connectivity
Part Data Attributes for 135787-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
30 Weeks, 6 Days
|
Body Breadth
|
0.494 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
RECEPTACLE
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1
|
LOCKING
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Material
|
STEEL
|
Total Number of Contacts
|
25
|