-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1267
|
Newark | Tantalum Capacitor, Hermetic Seal, 135D Series, 27 F, 10%, 125 V, Axial Leaded Rohs Compliant: Yes |Vishay 135D276X9125F6E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3800 / $73.8400 | Buy Now |
DISTI #
82AC1038
|
Newark | Cap 27Uf 125Vdc 10% 7.93 X 17.88Mm Axl Plastic Rohs Compliant: Yes |Vishay 135D276X9125F6E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0100 | Buy Now |
DISTI #
18M0654
|
Newark | Tantalum Capacitor, 27Uf, 125V, 3.5 Ohm, 0.1, Axial, Capacitance:27µf, Voltage(Dc):125V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:3.5Ohm, Failure Rate:-, Ripple Current:1.2A, Product Length:17.88Mmrohs Compliant: Yes |Vishay 135D276X9125F6E3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7000 | Buy Now |
DISTI #
135D276X9125F6E3
|
Avnet Americas | 135D276X9125F6e3 - Trays (Alt: 135D276X9125F6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$55.3964 / $64.3796 | Buy Now |
DISTI #
74-135D276X9125F6E3
|
Mouser Electronics | Tantalum Capacitors - Wet 27uF 125volts 10% F Case EXT Range RoHS: Compliant | 10 |
|
$58.7600 / $73.1700 | Buy Now |
|
Future Electronics | Cap Tant Wet 27uF 125V 10% (7.93 X 17.88mm) Axial 3.5 Ohm 200C Tray RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$60.7700 / $63.8100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
135D276X9125F6E3
|
TTI | Tantalum Capacitors - Wet 27uF 125volts 10% F Case EXT Range RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 68 In Stock |
|
$58.1700 / $72.4400 | Buy Now |
DISTI #
135D276X9125F6E3
|
Avnet Abacus | Tantalum Capacitor, 27 uF, 125 V, � 10%, -55 �C, 200 �C, Axial Leaded (Alt: 135D276X9125F6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135D276X9125F6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D276X9125F6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 135D276X9125F6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D276X9125F6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAB276K125SBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 135D276X9125F6E3 vs TWAB276K125SBYZ0000 |
TWAB276K125SBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 135D276X9125F6E3 vs TWAB276K125SBYZ0700 |
135D276X9125F6 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 135D276X9125F6E3 vs 135D276X9125F6 |