| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 135-R402-AT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, | 135P-R402-ABW vs 135-R402-AT |
| 135ER-R402-ATQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, | 135P-R402-ABW vs 135ER-R402-ATQ |
| 135P-R402-AT90W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135P-R402-ABW vs 135P-R402-AT90W |
| 135V-R402-ATW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, | 135P-R402-ABW vs 135V-R402-ATW |
| 135V-R402-AT90Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135P-R402-ABW vs 135V-R402-AT90Q |
| 135P-R402-AT90Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135P-R402-ABW vs 135P-R402-AT90Q |
| 135F-R402-AT90 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135P-R402-ABW vs 135F-R402-AT90 |
| 135E-R402-ABW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, | 135P-R402-ABW vs 135E-R402-ABW |
| 135ER-R402-AT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, | 135P-R402-ABW vs 135ER-R402-AT |
| 135E-R402-AB90W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135P-R402-ABW vs 135E-R402-AB90W |
Part Details for 135P-R402-ABW by RCD Components Inc
Results Overview of 135P-R402-ABW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
135P-R402-ABW Information
135P-R402-ABW by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HPR402C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid | |
| THS8135PHPG4 | Texas Instruments | Triple 10-Bit 240MSPS Video DAC with Tri-Level Sync & Video (ITU-R.BT601)-Compliant Full Scale Range 48-HTQFP 0 to 70 | |
| THS8135PHP | Texas Instruments | Triple 10-Bit 240MSPS Video DAC with Tri-Level Sync & Video (ITU-R.BT601)-Compliant Full Scale Range 48-HTQFP 0 to 70 |
US Tariff Estimator: 135P-R402-ABW by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
135P-R402-ABW Part Data Attributes
|
|
135P-R402-ABW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135P-R402-ABW
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.402ohm, 140V, 0.05% +/-Tol,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.813 Mm | |
| Lead Length | 34.925 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Diameter | 4.78 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 0.402 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 90 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 140 V |
Alternate Parts for 135P-R402-ABW
This table gives cross-reference parts and alternative options found for 135P-R402-ABW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135P-R402-ABW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.