Part Details for 135D127X9050F6E3 by Vishay Sprague
Overview of 135D127X9050F6E3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D127X9050F6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-135D127X9050F6E3-ND
|
DigiKey | 135D127X9050F6E3 Min Qty: 25 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.3112 | Buy Now |
DISTI #
70212969
|
RS | Capacitor, Tantalum, Wet, Cap 120 uF, Tol 10%, Vol-Rtg 50VDC, Case Size F | Sprague / Vishay 135D127X9050F6E3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$59.3800 / $62.5000 | RFQ |