Part Details for 135D156X0035C6E3 by Vishay Intertechnologies
Overview of 135D156X0035C6E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D156X0035C6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5571
|
Newark | Cap 15Uf 35Vdc 20% 5.57 X 13.08Mm Axl Plastic Rohs Compliant: Yes |Vishay 135D156X0035C6E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2600 | Buy Now |
DISTI #
135D156X0035C6E3
|
Avnet Americas | Cap Tant Wet 15uF 35V 20% (5.57 X 13.08mm) Axial Plastic Tray - Trays (Alt: 135D156X0035C6E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 40 |
|
$28.2598 | Buy Now |
DISTI #
74-135D156X0035C6E3
|
Mouser Electronics | Tantalum Capacitors - Wet Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal RoHS: Compliant | 0 |
|
$30.1900 / $41.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$35.4200 | Buy Now |
DISTI #
135D156X0035C6E3
|
Avnet Americas | Cap Tant Wet 15uF 35V 20% (5.57 X 13.08mm) Axial Plastic Tray - Trays (Alt: 135D156X0035C6E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 40 |
|
$28.2598 | Buy Now |
Part Details for 135D156X0035C6E3
135D156X0035C6E3 CAD Models
135D156X0035C6E3 Part Data Attributes:
|
135D156X0035C6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D156X0035C6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00075 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 257.4 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |