There are no models available for this part yet.
Overview of 135D175X0125C6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 135D175X0125C6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
135D175X0125C6
|
Avnet Americas | 135D175X0125C6 - Trays (Alt: 135D175X0125C6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$35.5348 / $41.2972 | Buy Now | |
DISTI #
74-135D175X0125C6
|
Mouser Electronics | Tantalum Capacitors - Wet 125volts 1.7uF 20% C Case STD RANGE RoHS: Not Compliant | 21 |
|
$39.8500 | Buy Now | |
DISTI #
135D175X0125C6
|
TTI | Tantalum Capacitors - Wet 125volts 1.7uF 20% C Case STD RANGE Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 7 In Stock |
|
$39.4500 | Buy Now |
CAD Models for 135D175X0125C6 by Vishay Intertechnologies
Part Data Attributes for 135D175X0125C6 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
Capacitance
|
1.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5.56 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
15600 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
125 V
|
Ripple Current
|
161.85 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 135D175X0125C6
This table gives cross-reference parts and alternative options found for 135D175X0125C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D175X0125C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T197A175M125ATC | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1.7uF, | KEMET Corporation | 135D175X0125C6 vs T197A175M125ATC |
T197A175M125ASC | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 1.7uF, | KEMET Corporation | 135D175X0125C6 vs T197A175M125ASC |
Related Parts for 135D175X0125C6
-
135D276X9125F6Fixed Capacitors
-
MK132Fixed Resistors
-
NTD2955T4GPower Field-Effect Transistors
-
AT90CAN128-15AZMicrocontrollers
-
594D226X0025C2TTantalum Capacitors
-
LMZ31530RLGTSwitching Regulator or Controllers
-
TPS76030DBVRLinear Regulator ICs
-
LM358DR2GOperational Amplifiers
-
794956-2Terminals and Terminal Blocks