Part Details for 135D175X9125T12P by Vishay Intertechnologies
Overview of 135D175X9125T12P by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D175X9125T12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0422
|
TTI | Tantalum Capacitors - Wet 1.7UF 125V 10% T1P Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 6 In Stock |
|
$31.3900 / $33.7300 | Buy Now |