Part Details for 135D227X9075K2 by Vishay Intertechnologies
Overview of 135D227X9075K2 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D227X9075K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3999
|
Newark | Capacitor,220Uf,75Vdc,10-% Tol,10+% Tol |Vishay 135D227X9075K2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9600 / $87.1400 | Buy Now |
DISTI #
135D227X9075K2
|
Avnet Americas | Cap Tant Wet 220uF 75V 10% (10.32 X 28.6mm) Axial Plastic Tray - Trays (Alt: 135D227X9075K2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$80.1864 / $93.1896 | Buy Now |
DISTI #
74-135D227X9075K2
|
Mouser Electronics | Tantalum Capacitors - Wet 220uF 75volts 10% K Case RoHS: Not Compliant | 1 |
|
$70.8800 / $83.1500 | Buy Now |
|
Future Electronics | 135D Series 220 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$75.3000 / $79.0700 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
135D227X9075K2
|
TTI | Tantalum Capacitors - Wet 220uF 75volts 10% K Case Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$69.6000 / $82.3200 | Buy Now |
DISTI #
135D227X9075K2
|
Avnet Americas | Cap Tant Wet 220uF 75V 10% (10.32 X 28.6mm) Axial Plastic Tray - Trays (Alt: 135D227X9075K2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$80.1864 / $93.1896 | Buy Now |
Part Details for 135D227X9075K2
135D227X9075K2 CAD Models
135D227X9075K2 Part Data Attributes:
|
135D227X9075K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D227X9075K2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D227X9075K2
This table gives cross-reference parts and alternative options found for 135D227X9075K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D227X9075K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE227K075SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF | Kyocera AVX Components | 135D227X9075K2 vs TWCE227K075SLSZ0000 |