Part Details for 135D337X9050K2E3 by Vishay Intertechnologies
Overview of 135D337X9050K2E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D337X9050K2E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1269
|
Newark | Tantalum Capacitor, Hermetic Seal, 135D Series, 330 F, 10%, 50 V, Axial Leaded Rohs Compliant: Yes |Vishay 135D337X9050K2E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$94.5700 | Buy Now |
DISTI #
135D337X9050K2E3
|
Avnet Americas | 135D337X9050K2e3 - Trays (Alt: 135D337X9050K2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$84.2120 / $97.8680 | Buy Now |
DISTI #
74-135D337X9050K2E3
|
Mouser Electronics | Tantalum Capacitors - Wet 330UF 50V 10% K (T4) RoHS: Compliant | 0 |
|
$94.5700 | Order Now |
|
Future Electronics | Cap Tant Wet 330uF 50V 10% (10.32 X 28.6mm) Axial 1.5 Ohm 200C Tray RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$85.7100 / $90.0000 | Buy Now |
DISTI #
135D337X9050K2E3
|
TTI | Tantalum Capacitors - Wet 330UF 50V 10% K (T4) RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$82.4700 / $87.4200 | Buy Now |
DISTI #
135D337X9050K2E3
|
Avnet Abacus | Tantalum Capacitor, 330 uF, 50 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 135D337X9050K2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D337X9050K2E3
135D337X9050K2E3 CAD Models
135D337X9050K2E3 Part Data Attributes
|
135D337X9050K2E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D337X9050K2E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 741 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 135D337X9050K2E3
This table gives cross-reference parts and alternative options found for 135D337X9050K2E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D337X9050K2E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T295D337K050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | 135D337X9050K2E3 vs T295D337K050ASC |
TWCE337K050SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 135D337X9050K2E3 vs TWCE337K050SLLZ9000 |
T291D337K050RSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | 135D337X9050K2E3 vs T291D337K050RSC |
T195D337K050RSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | 135D337X9050K2E3 vs T195D337K050RSC |
TWCE337K050SLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 135D337X9050K2E3 vs TWCE337K050SLLZ0700 |
TWCE337K050SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, | Kyocera AVX Components | 135D337X9050K2E3 vs TWCE337K050SCSZ000H |
TWCE337K050SLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 135D337X9050K2E3 vs TWCE337K050SLSZ0000 |
TWAE337K050SBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 135D337X9050K2E3 vs TWAE337K050SBLZ0700 |
T191D337K050PSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | 135D337X9050K2E3 vs T191D337K050PSC |
TWCE337K050SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | Kyocera AVX Components | 135D337X9050K2E3 vs TWCE337K050SLLZ0000 |