Part Details for 135D396X0100F6 by Vishay Intertechnologies
Overview of 135D396X0100F6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D396X0100F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D396X0100F6
|
Avnet Americas | Tantalum Capacitor, 39 uF, 100 V, ± 20%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D396X0100F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$52.7620 / $61.3180 | Buy Now |
DISTI #
74-135D396X0100F6
|
Mouser Electronics | Tantalum Capacitors - Wet 39UF 100V 20% F (T2) RoHS: Not Compliant | 0 |
|
$44.2500 / $52.0400 | Order Now |
DISTI #
135D396X0100F6
|
TTI | Tantalum Capacitors - Wet 39UF 100V 20% F (T2) Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$42.6100 / $51.5200 | Buy Now |
DISTI #
135D396X0100F6
|
Avnet Americas | Tantalum Capacitor, 39 uF, 100 V, ± 20%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D396X0100F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$52.7620 / $61.3180 | Buy Now |
DISTI #
135D396X0100F6
|
Avnet Americas | Tantalum Capacitor, 39 uF, 100 V, ± 20%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D396X0100F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$52.7620 / $61.3180 | Buy Now |
DISTI #
135D396X0100F6
|
Avnet Abacus | Tantalum Capacitor, 39 uF, 100 V, � 20%, -55 �C, 200 �C, Axial Leaded (Alt: 135D396X0100F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D396X0100F6
135D396X0100F6 CAD Models
135D396X0100F6 Part Data Attributes
|
135D396X0100F6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D396X0100F6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 507 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |