Part Details for 135D397X9015F6E3 by Vishay Intertechnologies
Overview of 135D397X9015F6E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D397X9015F6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1271
|
Newark | Tantalum Capacitor, Hermetic Seal, 135D Series, 390 F, 10%, 15 V, Axial Leaded Rohs Compliant: Yes |Vishay 135D397X9015F6E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.2200 / $79.1900 | Buy Now |
DISTI #
135D397X9015F6E3
|
Avnet Americas | Tantalum Capacitor, 390 uF, 15 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D397X9015F6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$55.3964 / $64.3796 | Buy Now |
DISTI #
74-135D397X9015F6E3
|
Mouser Electronics | Tantalum Capacitors - Wet Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal RoHS: Compliant | 0 |
|
$46.4600 / $54.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$52.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$93.2700 / $109.8000 | Buy Now |
DISTI #
135D397X9015F6E3
|
Avnet Americas | Tantalum Capacitor, 390 uF, 15 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D397X9015F6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$55.3964 / $64.3796 | Buy Now |
DISTI #
135D397X9015F6E3
|
Avnet Abacus | Tantalum Capacitor, 390 uF, 15 V, � 10%, -55 �C, 200 �C, Axial Leaded (Alt: 135D397X9015F6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2347549
|
element14 Asia-Pacific | CAP, 390F, 15V, 10% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$61.1052 / $117.6462 | Buy Now |
DISTI #
2347549
|
Farnell | CAP, 390F, 15V, 10% RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$58.4538 / $98.5884 | Buy Now |
Part Details for 135D397X9015F6E3
135D397X9015F6E3 CAD Models
135D397X9015F6E3 Part Data Attributes:
|
135D397X9015F6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D397X9015F6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 565.5 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |