Part Details for 135D475X0100C6E3 by Vishay Intertechnologies
Overview of 135D475X0100C6E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D475X0100C6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D475X0100C6E3
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 100 V, ± 20%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D475X0100C6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$37.3108 / $43.3612 | Buy Now |
DISTI #
74-135D475X0100C6E3
|
Mouser Electronics | Tantalum Capacitors - Wet 4.7uF 100volts 20% C Case STD Range RoHS: Compliant | 0 |
|
$30.1900 / $36.8000 | Order Now |
DISTI #
135D475X0100C6E3
|
TTI | Tantalum Capacitors - Wet 4.7uF 100volts 20% C Case STD Range RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$30.1400 / $36.1200 | Buy Now |
DISTI #
135D475X0100C6E3
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 100 V, ± 20%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D475X0100C6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$37.3108 / $43.3612 | Buy Now |
DISTI #
135D475X0100C6E3
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 100 V, � 20%, -55 �C, 200 �C, Axial Leaded (Alt: 135D475X0100C6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D475X0100C6E3
135D475X0100C6E3 CAD Models
135D475X0100C6E3 Part Data Attributes:
|
135D475X0100C6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D475X0100C6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 8500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 220.35 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |