Part Details for 135D506X0025F2 by Vishay Intertechnologies
Overview of 135D506X0025F2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D506X0025F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D506X0025F2
|
Avnet Americas | 135D506X0025F2 - Trays (Alt: 135D506X0025F2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$45.1400 / $52.4600 | Buy Now |
Part Details for 135D506X0025F2
135D506X0025F2 CAD Models
135D506X0025F2 Part Data Attributes
|
135D506X0025F2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D506X0025F2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 440.7 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D506X0025F2
This table gives cross-reference parts and alternative options found for 135D506X0025F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D506X0025F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB506M025SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 50uF, | Kyocera AVX Components | 135D506X0025F2 vs TWCB506M025SLLZ000H |
TWCB506M025SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 135D506X0025F2 vs TWCB506M025SCLZ9000 |
T190B506M025ASC | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 50uF, | KEMET Corporation | 135D506X0025F2 vs T190B506M025ASC |
TWCB506M025SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 135D506X0025F2 vs TWCB506M025SLLZ9000 |
TWCB506M025SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 50uF, | Kyocera AVX Components | 135D506X0025F2 vs TWCB506M025SCLZ000H |
TWCB506M025SCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 135D506X0025F2 vs TWCB506M025SCLZ0700 |
TWCB506M025SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 50uF, | Kyocera AVX Components | 135D506X0025F2 vs TWCB506M025SLLZ0000 |
TWCB506M025SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 50uF | Kyocera AVX Components | 135D506X0025F2 vs TWCB506M025SLSZ0000 |
TWCB506M025SLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 135D506X0025F2 vs TWCB506M025SLLZ0700 |
T190B506M025MSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 50uF, | KEMET Corporation | 135D506X0025F2 vs T190B506M025MSC |