Part Details for 135D566X0125K2E3 by Vishay Sprague
Overview of 135D566X0125K2E3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D566X0125K2E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212987
|
RS | Capacitor, Tantalum, Wet, Cap 56 uF, Tol 20%, Vol-Rtg 120VDC, Case Size K | Sprague / Vishay 135D566X0125K2E3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2200 / $81.2900 | RFQ |