Part Details for 135D566X0125K6E3 by Vishay Intertechnologies
Overview of 135D566X0125K6E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D566X0125K6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M0858
|
Newark | Capacitor Tant, 56Uf, 125V, 1.6 Ohm, 0.2, Axial, Capacitance:56µf, Voltage(Dc):125V, Capacitance Tolerance:± 20%, Esr:1.6Ohm, Product Range:135D Series, Operating Temperature Min:-55°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay 135D566X0125K6E3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.8800 / $109.2300 | Buy Now |
DISTI #
135D566X0125K6E3
|
Avnet Americas | 135D566X0125K6e3 - Trays (Alt: 135D566X0125K6E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$78.7064 / $91.4696 | Buy Now |
DISTI #
74-135D566X0125K6E3
|
Mouser Electronics | Tantalum Capacitors - Wet Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal RoHS: Compliant | 0 |
|
$63.0000 / $78.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$74.6700 | Buy Now |
DISTI #
135D566X0125K6E3
|
Avnet Abacus | (Alt: 135D566X0125K6E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D566X0125K6E3
135D566X0125K6E3 CAD Models
135D566X0125K6E3 Part Data Attributes
|
135D566X0125K6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D566X0125K6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 135D566X0125K6E3
This table gives cross-reference parts and alternative options found for 135D566X0125K6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D566X0125K6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D566X0125K6 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 135D566X0125K6E3 vs 135D566X0125K6 |