135D566X9030C6
Description: CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 135D566X9030C6 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 135D566X9030C6 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 135D566X9030C6-ND
DigiKey CAP TANT 56UF 10% 30V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1 $55.6500
  • 10 $51.0120
  • 40 $46.3743
  • 80 $41.6440
$41.6440 / $55.6500 Buy Now
Quest Components CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30 V, 56 UF, THROUGH HOLE MOUNT 36
  • 1 $79.9600
  • 15 $67.9660
  • 30 $63.9680
$63.9680 / $79.9600 Buy Now

CAD Models for 135D566X9030C6 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135D566X9030C6 by Vishay Sprague

135D566X9030C6
Vishay Sprague
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
STANDARD: MIL-C-39006/22
Capacitance
56 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Manufacturer Series
135D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
30 V
Reference Standard
MIL-C-39006/25
Ripple Current
800 mA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. 135D566X9030C6
    Vishay Sprague
    CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Related Parts for 135D566X9030C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135D566X9030C6 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135D566X9030C6 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 135D566X9030C6 would you like to use for your alert(s)?
  • Please alert me when 135D566X9030C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135D566X9030C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135D566X9030C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135D566X9030C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135D566X9030C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135D566X9030C6 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: