Part Details for 135D566X9125K6 by Vishay Intertechnologies
Overview of 135D566X9125K6 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D566X9125K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D566X9125K6
|
Avnet Americas | 135D566X9125K6 - Trays (Alt: 135D566X9125K6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$74.9472 / $87.1008 | Buy Now |
DISTI #
74-135D566X9125K6
|
Mouser Electronics | Tantalum Capacitors - Wet 125volts 56uF 10% K Case STD RANGE RoHS: Not Compliant | 0 |
|
$77.2100 / $77.4200 | Order Now |
|
Future Electronics | 135D Series 56 uF ±10 % 125 V Axial Through Hole Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$71.7500 / $75.3300 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
135D566X9125K6
|
TTI | Tantalum Capacitors - Wet 125volts 56uF 10% K Case STD RANGE Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$70.0500 | Buy Now |
Part Details for 135D566X9125K6
135D566X9125K6 CAD Models
135D566X9125K6 Part Data Attributes
|
135D566X9125K6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D566X9125K6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D566X9125K6
This table gives cross-reference parts and alternative options found for 135D566X9125K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D566X9125K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D566X9125K6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 135D566X9125K6 vs 135D566X9125K6E3 |