Part Details for 135D567X5025T2E3 by Vishay Intertechnologies
Overview of 135D567X5025T2E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D567X5025T2E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D567X5025T2E3
|
Avnet Americas | Cap Tant Wet 560uF 25V 5% (10.32 X 21.03mm) Axial Plastic Tray - Trays (Alt: 135D567X5025T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$83.9160 / $97.5240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$79.6100 | Buy Now |
DISTI #
135D567X5025T2E3
|
Avnet Americas | Cap Tant Wet 560uF 25V 5% (10.32 X 21.03mm) Axial Plastic Tray - Trays (Alt: 135D567X5025T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$83.9160 / $97.5240 | Buy Now |
DISTI #
135D567X5025T2E3
|
Avnet Americas | Cap Tant Wet 560uF 25V 5% (10.32 X 21.03mm) Axial Plastic Tray - Trays (Alt: 135D567X5025T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$83.9160 / $97.5240 | Buy Now |
Part Details for 135D567X5025T2E3
135D567X5025T2E3 CAD Models
135D567X5025T2E3 Part Data Attributes
|
135D567X5025T2E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D567X5025T2E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 5% +Tol, 5% -Tol, 560uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.007 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 682.5 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |