Part Details for 135D567X9030K2 by Vishay Sprague
Overview of 135D567X9030K2 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D567X9030K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1252-ND
|
DigiKey | CAP TANT 560UF 10% 30V AXIAL Min Qty: 20 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$84.8885 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 98 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30 V, 560 uF, THROUGH HOLE MOUNT | 78 |
|
$49.5000 / $58.5000 | Buy Now |
Part Details for 135D567X9030K2
135D567X9030K2 CAD Models
135D567X9030K2 Part Data Attributes
|
135D567X9030K2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
135D567X9030K2
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-C-39006/22 | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | 135D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-C-39006/25 | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |