Part Details for 135D686X9025C6 by Vishay Intertechnologies
Overview of 135D686X9025C6 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D686X9025C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R4188
|
Newark | Tantalum Capacitor, 68Uf, 25V, 4.axial 10%, Capacitance:68Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:4.3Ohm, Failure Rate:-, Ripple Current:850Ma, Product Diameter:5.56Mm Rohs Compliant: No |Vishay 135D686X9025C6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3100 / $49.2000 | Buy Now |
DISTI #
135D686X9025C6
|
Avnet Americas | Tantalum Capacitor, 68 uF, 25 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D686X9025C6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$39.7084 / $46.1476 | Buy Now |
DISTI #
74-135D686X9025C6
|
Mouser Electronics | Tantalum Capacitors - Wet 25volts 68uF 10% C Case EXT RANGE RoHS: Not Compliant | 7 |
|
$41.5400 / $56.7700 | Buy Now |
|
Future Electronics | 135D Series 68 uF ±10 % 25 V Axial Through Hole Wet Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$42.7700 / $44.9100 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 25V, 10% +TOL, 10% -TOL, 68UF, THROUGH HOLE MOUNT | 89 |
|
$48.0000 / $60.0000 | Buy Now |
DISTI #
135D686X9025C6
|
TTI | Tantalum Capacitors - Wet 25volts 68uF 10% C Case EXT RANGE Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 9 In Stock |
|
$42.7700 / $46.7400 | Buy Now |
DISTI #
135D686X9025C6
|
Avnet Americas | Tantalum Capacitor, 68 uF, 25 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D686X9025C6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$39.7084 / $46.1476 | Buy Now |
Part Details for 135D686X9025C6
135D686X9025C6 CAD Models
135D686X9025C6 Part Data Attributes:
|
135D686X9025C6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D686X9025C6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 331.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D686X9025C6
This table gives cross-reference parts and alternative options found for 135D686X9025C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D686X9025C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA686K025SCYZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 135D686X9025C6 vs TWCA686K025SCYZ0000 |