Part Details for 135D686X9100T32R by Vishay Intertechnologies
Overview of 135D686X9100T32R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D686X9100T32R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0254
|
TTI | Tantalum Capacitors - Wet 68UF 100V 10% T3R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 75 In Stock |
|
$63.1300 / $78.6000 | Buy Now |