There are no models available for this part yet.
Overview of 135D757X0010K0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 135D757X0010K0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
135D757X0010K0
|
Avnet Americas | 135D757X0010K0 - Trays (Alt: 135D757X0010K0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$71.3952 / $82.9728 | Buy Now |
CAD Models for 135D757X0010K0 by Vishay Intertechnologies
Part Data Attributes for 135D757X0010K0 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
Capacitance
|
750 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1000 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.004 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
920.4 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 135D757X0010K0
This table gives cross-reference parts and alternative options found for 135D757X0010K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D757X0010K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0499H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF | Kyocera AVX Components | 135D757X0010K0 vs M39006/22-0499H |
TWCE757M010CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | 135D757X0010K0 vs TWCE757M010CCSZ070H |
TWCE757M010CLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 135D757X0010K0 vs TWCE757M010CLSZ0700 |
M39006/30-0499H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF | Kyocera AVX Components | 135D757X0010K0 vs M39006/30-0499H |
109D757X0010K2 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 135D757X0010K0 vs 109D757X0010K2 |
TWCE757M010CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, | Kyocera AVX Components | 135D757X0010K0 vs TWCE757M010CCSZ000H |
M39006/22-0059 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 135D757X0010K0 vs M39006/22-0059 |
M39006/22-0279 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 135D757X0010K0 vs M39006/22-0279 |
M39006/22-0499 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 135D757X0010K0 vs M39006/22-0499 |
TWCE757M010CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 750uF | Kyocera AVX Components | 135D757X0010K0 vs TWCE757M010CLSZ0000 |