Part Details for 135D826X0075F6 by Vishay Intertechnologies
Overview of 135D826X0075F6 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D826X0075F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0018
|
Newark | Tantalum Capacitor, 82Uf, 75V, 2.5 Ohm, 0.2, Axial, Capacitance:82µf, Voltage(Dc):75V, Capacitance Tolerance:± 20%, Lead Spacing:-, Esr:2.5Ohm, Product Range:135D Series, Operating Temperature Min:-55°C Rohs Compliant: No |Vishay 135D826X0075F6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2700 / $57.7400 | Buy Now |
DISTI #
135D826X0075F6
|
Avnet Americas | 135D826X0075F6 - Trays (Alt: 135D826X0075F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$52.7620 / $61.3180 | Buy Now |
DISTI #
74-135D826X0075F6
|
Mouser Electronics | Tantalum Capacitors - Wet 75volts 82uF 20% F Case EXT RANGE RoHS: Not Compliant | 441 |
|
$48.1700 / $60.1600 | Buy Now |
|
Future Electronics | 135D Series 82 uF ±20 % 75 V Axial Through Hole Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 19Tray |
|
$49.4900 / $51.9600 | Buy Now |
DISTI #
135D826X0075F6
|
TTI | Tantalum Capacitors - Wet 75volts 82uF 20% F Case EXT RANGE Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 388 In Stock |
|
$47.3400 / $56.3600 | Buy Now |
DISTI #
135D826X0075F6
|
Avnet Abacus | Tantalum Capacitor, 82 uF, 75 V, � 20%, -55 �C, 200 �C, Axial Leaded (Alt: 135D826X0075F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D826X0075F6
135D826X0075F6 CAD Models
135D826X0075F6 Part Data Attributes
|
135D826X0075F6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D826X0075F6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D826X0075F6
This table gives cross-reference parts and alternative options found for 135D826X0075F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D826X0075F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB826M075SCYZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 135D826X0075F6 vs TWCB826M075SCYZ0000 |
135D826X0075F6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 135D826X0075F6 vs 135D826X0075F6E3 |
TWCB826M075SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 135D826X0075F6 vs TWCB826M075SCYZ0700 |
TWAB826M075SBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 135D826X0075F6 vs TWAB826M075SBYZ0700 |