Part Details for 135D826X9125K6 by Vishay Intertechnologies
Overview of 135D826X9125K6 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D826X9125K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R4247
|
Newark | Tantalum Capacitor, 82Uf, 125V, Axial 10%, Capacitance:82Μf, Voltage(Dc):125V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2.8Ohm, Failure Rate:-, Ripple Current:1.9A, Product Diameter:10.31Mm Rohs Compliant: No |Vishay 135D826X9125K6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.5700 | Buy Now |
DISTI #
135D826X9125K6
|
Avnet Americas | Tantalum Capacitor, 82 uF, 125 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D826X9125K6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$84.1972 / $97.8508 | Buy Now |
DISTI #
74-135D826X9125K6
|
Mouser Electronics | Tantalum Capacitors - Wet 125volts 82uF 10% K Case EXT RANGE RoHS: Not Compliant | 0 |
|
$82.5900 / $95.0500 | Order Now |
|
Future Electronics | Cap Tant Wet 82uF 125V 10% (10.32 X 28.6mm) Axial 2.8 Ohm 200C Tray RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$89.6200 / $94.1000 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
135D826X9125K6
|
TTI | Tantalum Capacitors - Wet 125volts 82uF 10% K Case EXT RANGE Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$90.6800 / $101.0500 | Buy Now |
DISTI #
135D826X9125K6
|
Avnet Americas | Tantalum Capacitor, 82 uF, 125 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D826X9125K6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$84.1972 / $97.8508 | Buy Now |
DISTI #
135D826X9125K6
|
Avnet Abacus | Tantalum Capacitor, 82 uF, 125 V, � 10%, -55 �C, 200 �C, Axial Leaded (Alt: 135D826X9125K6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP TANT 82UF 125V 10% AXIAL | 1090 |
|
RFQ |
Part Details for 135D826X9125K6
135D826X9125K6 CAD Models
135D826X9125K6 Part Data Attributes:
|
135D826X9125K6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D826X9125K6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 741 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D826X9125K6
This table gives cross-reference parts and alternative options found for 135D826X9125K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D826X9125K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE826K125SCYZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF | Kyocera AVX Components | 135D826X9125K6 vs TWCE826K125SCYZ0000 |