Part Details for 135D866X0100K2 by Vishay Intertechnologies
Overview of 135D866X0100K2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D866X0100K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-135D866X0100K2
|
Mouser Electronics | Tantalum Capacitors - Wet 100volts 86uF 20% K Case Sleeve (STD) RoHS: Not Compliant | 1 |
|
$69.0200 / $79.8200 | Buy Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$92.5800 / $116.9600 | Buy Now | |
DISTI #
135D866X0100K2
|
TTI | Tantalum Capacitors - Wet 100volts 86uF 20% K Case Sleeve (STD) Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$62.5700 / $70.4300 | Buy Now |
DISTI #
VISHAY 135D866X0100K2
|
PEI Genesis | Tantalum Capacitor | 2 |
|
Buy Now | |
DISTI #
135D866X0100K2
|
Avnet Abacus | Tantalum Capacitor, 86 uF, 100 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: 135D866X0100K2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D866X0100K2
135D866X0100K2 CAD Models
135D866X0100K2 Part Data Attributes:
|
135D866X0100K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D866X0100K2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 86uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 86 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |