There are no models available for this part yet.
Overview of 136B-USBC-HDMI213M by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3136-BL | Coilcraft Inc | SMPS Transformer, 53W, ROHS COMPLIANT | |
ADUM4136BRWZ | Analog Devices | Isolated Half-bridge Gate Driv | |
AD9136BCPZRL | Analog Devices | Dual, 16-b 2.8Gsps DAC,10.6Gbp |
Price & Stock for 136B-USBC-HDMI213M by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM3271
|
Newark | Cable Assy, C Plug-Hdmi Plug, 3M, Blk Rohs Compliant: Yes |Startech 136B-USBC-HDMI213M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$69.9400 | Buy Now | |
DISTI #
5214-136B-USBC-HDMI213M-ND
|
DigiKey | USB-C TO HDMI ADAPTER CABLE Min Qty: 1 Lead time: 1 Weeks Container: Box |
10 In Stock |
|
$52.5904 / $85.3600 | Buy Now | |
DISTI #
74994573
|
RS | USB-C to HDMI Adapter Cable, 8K 60Hz, HDR10, USB-C to HDMI Converter, 10ft (3m) | StarTech.com 136B-USBC-HDMI213M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3900 / $77.1000 | RFQ | |
NAC | 10FT USB-C TO HDMI ADAPTER - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$59.9700 | Buy Now | ||
Neutron USA | Startech Cable 136B-USBC-HDMI213M 10ft (3m) USB-C to HDMI Adapter Cable Retail | 50 |
|
$89.9900 | Buy Now |