Part Details for 138-4318-407 by Cinch Connectivity Solutions
Overview of 138-4318-407 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138-4318-407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3368
|
Newark | Rf/Coaxial, N Bhd Jack, 50 Ohm Crimp/Sldr, Connector Type:N Type, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg9, Rg214, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 138-4318-407 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 / $21.1700 | Buy Now |
DISTI #
J862-ND
|
DigiKey | CONN N JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$19.3120 / $20.2900 | Buy Now |
DISTI #
530-138-4318-407
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR CRIMP BLKHD JACK SOLDER OR CRIMP CONT RoHS: Not Compliant | 0 |
|
$19.3100 | Order Now |
DISTI #
70090415
|
RS | Type N Jack, Straight Cabled Bulkhead, RG214 | Johnson-Cinch Connectivity Solutions 138-4318-407 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3200 / $23.1800 | RFQ |
DISTI #
EFJ138-4318-407
|
Interstate Connecting Components | TYPE N CRIMP BULKHEAD JACK ASS TYPE N | 0 |
|
Buy Now | |
DISTI #
138-4318-407
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 250 | 0 |
|
$16.9900 / $19.8100 | Buy Now |
Part Details for 138-4318-407
138-4318-407 CAD Models
138-4318-407 Part Data Attributes
|
138-4318-407
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
138-4318-407
Cinch Connectivity Solutions
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF N CONNECTOR |