Part Details for 138-4404-107 by Cinch Connectivity Solutions
Overview of 138-4404-107 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
440-4J66-600 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair Low-profile Power, 1-Up | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12L | Coilcraft Inc | Variable Inductor, 0.132uH Min, 0.195uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 138-4404-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3373
|
Newark | Rf/Coaxial, N Plug, R/A, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg188Ds, Rg316Ds, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 138-4404-107 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6600 / $23.7800 | Buy Now |
DISTI #
J853-ND
|
DigiKey | CONN N PLUG R/A 50 OHM CRIMP Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3670 | Buy Now |
DISTI #
530-138-4404-107
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA CRIMP PLUG CAPTIVATED CONTACT RoHS: Not Compliant | 0 |
|
$24.3600 | Order Now |
DISTI #
70090402
|
RS | Type N Plug, Right Angle Cabled, RG316 DS | Johnson-Cinch Connectivity Solutions 138-4404-107 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9500 / $29.9400 | RFQ |
DISTI #
EFJ138-4404-107
|
Interstate Connecting Components | 0 |
|
$27.0923 / $27.5157 | Buy Now | |
DISTI #
138-4404-107
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 250 | 0 |
|
$19.3600 / $22.5800 | Buy Now |
Part Details for 138-4404-107
138-4404-107 CAD Models
138-4404-107 Part Data Attributes
|
138-4404-107
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
138-4404-107
Cinch Connectivity Solutions
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF N CONNECTOR |