There are no models available for this part yet.
Overview of 138-4404-107 by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
440-4J66-600 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair Low-profile Power, 1-Up | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12L | Coilcraft Inc | Variable Inductor, 0.132uH Min, 0.195uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 138-4404-107 by Johnson Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Tri-Alloy RoHS: Compliant |
85 In Stock |
|
$25.2300 / $44.1900 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 7 |
|
$21.6000 | Buy Now | ||
Quest Components | 5 |
|
$23.4000 | Buy Now | |||
Master Electronics | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Tri-Alloy RoHS: Compliant |
85 In Stock |
|
$25.2300 / $44.1900 | Buy Now |