Part Details for 138-4449-007 by Cinch Connectivity Solutions
Overview of 138-4449-007 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4449IDCB#TRMPBF | Analog Devices | Hi Speed Sync N-Ch MOSFET Drvr | |
LTC4449EDCB#TRMPBF | Analog Devices | Hi Speed Sync N-Ch MOSFET Drvr | |
LTC4449IDCB#TRPBF | Analog Devices | Hi Speed Sync N-Ch MOSFET Drvr |
Price & Stock for 138-4449-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3382
|
Newark | Rf/Coaxial N Plug Str 50 Ohm Crimp/Solder, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg8, Lmr-400, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 138-4449-007 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
J847-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8248 | Buy Now |
DISTI #
530-138-4449-007
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR CRIMP PLUG SOLDER OR CRIMP CONT RoHS: Compliant | 0 |
|
$25.2600 | Order Now |
DISTI #
70090400
|
RS | Type N Plug, Straight Cabled, LMR400 | Johnson-Cinch Connectivity Solutions 138-4449-007 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1200 / $28.4000 | RFQ |
DISTI #
EFJ138-4449-007
|
Interstate Connecting Components | 0 |
|
$29.1231 / $29.5782 | Buy Now | |
DISTI #
138-4449-007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 250 | 0 |
|
$24.2700 | Buy Now |
Part Details for 138-4449-007
138-4449-007 CAD Models
138-4449-007 Part Data Attributes
|
138-4449-007
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
138-4449-007
Cinch Connectivity Solutions
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF N CONNECTOR |