Part Details for 138-4693-001 by Bel Fuse
Overview of 138-4693-001 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138-4693-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138-4693-001
|
Avnet Americas | Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 138-4693-001) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$20.1500 / $27.9000 | Buy Now |
DISTI #
06M3386
|
Avnet Americas | Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: 06M3386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$23.9400 | Buy Now |
DISTI #
138-4693-001
|
Avnet Americas | Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 138-4693-001) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$20.1500 / $27.9000 | Buy Now |
DISTI #
06M3386
|
Avnet Americas | Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: 06M3386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$23.9400 | Buy Now |
DISTI #
138-4693-001
|
Avnet Americas | Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 138-4693-001) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$20.1500 / $27.9000 | Buy Now |
DISTI #
06M3386
|
Avnet Americas | Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: 06M3386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$23.9400 | Buy Now |
Part Details for 138-4693-001
138-4693-001 CAD Models
138-4693-001 Part Data Attributes
|
138-4693-001
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
138-4693-001
Bel Fuse
RF N Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Body Depth | 1.01 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |