Part Details for 138-4693-001 by Cinch Connectivity Solutions
Overview of 138-4693-001 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138-4693-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J856-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5000 / $26.9700 | Buy Now |
DISTI #
530-138-4693-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR SOLDER PLUG SOLDER CONTACT RoHS: Not Compliant | 0 |
|
$24.9000 | Order Now |
DISTI #
70090388
|
RS | Type N Plug, Straight Cabled, RG405 | Johnson-Cinch Connectivity Solutions 138-4693-001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4800 / $30.6000 | RFQ |
DISTI #
EFJ138-4693-001
|
Interstate Connecting Components | TYPE N CONNECTOR, STRAIGHT SOL TYPE N | 0 |
|
Buy Now | |
DISTI #
138-4693-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 250 | 25 |
|
$20.8300 / $23.0800 | Buy Now |
Part Details for 138-4693-001
138-4693-001 CAD Models
138-4693-001 Part Data Attributes
|
138-4693-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
138-4693-001
Cinch Connectivity Solutions
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 0.039 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 44.482 N | |
Insertion Loss | 0.212 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 2.87 | |
Withdrawl Force-Min | 26.689 N |