Part Details for 138-4693-011 by Bel Fuse
Overview of 138-4693-011 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138-4693-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138-4693-011
|
Avnet Americas | COAXIAL N CONNECTOR - Bag (Alt: 138-4693-011) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$12.1272 / $17.6855 | Buy Now |
Part Details for 138-4693-011
138-4693-011 CAD Models
138-4693-011 Part Data Attributes
|
138-4693-011
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
138-4693-011
Bel Fuse
RF N Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.01 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 138-4693-011
This table gives cross-reference parts and alternative options found for 138-4693-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138-4693-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
138-4696-011 | RF N Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | Bel Fuse | 138-4693-011 vs 138-4696-011 |
138-4696-017 | RF N Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | Bel Fuse | 138-4693-011 vs 138-4696-017 |