There are no models available for this part yet.
Overview of 138-4693-011 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4693EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 1 Rx,E | |
ADN4693EBRZ | Analog Devices | MLVDS Xcvr,FD,200M Type 1 Rx,E | |
ADN4693E-1BCPZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 1 Rx,E |
Price & Stock for 138-4693-011 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M3387
|
Newark | Rf/Coaxial, N Plug, Str, 50 Ohm, Solder, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Johnson Cinch Connectivity 138-4693-011 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $15.4100 | Buy Now | |
DISTI #
J859-ND
|
DigiKey | CONN N PLUG STR 50 OHM PUSH Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6295 | Buy Now | |
DISTI #
530-138-4693-011
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR SOLDER PLUG SOLDERLESS CONTACT RoHS: Compliant | 0 |
|
$15.3200 | Order Now | |
DISTI #
70090391
|
RS | Type N Plug, One-Piece Straight Cabled, RG405 | Johnson-Cinch Connectivity Solutions 138-4693-011 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5200 / $19.4000 | RFQ | |
DISTI #
EFJ138-4693-011
|
Interstate Connecting Components | TYPE N STRAIGHT ONE-PIECE PLUG TYPE N | 0 |
|
Buy Now | ||
DISTI #
138-4693-011
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 250 | 0 |
|
$14.6300 | Buy Now |
CAD Models for 138-4693-011 by Cinch Connectivity Solutions
Part Data Attributes for 138-4693-011 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Type
|
RF N CONNECTOR
|