There are no models available for this part yet.
Overview of 13804 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13804 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R0715
|
Newark | Bag, Statshield, Mbb 3.5 Mil, 4In X 6In |Desco 13804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$16.3700 | Buy Now | |
DISTI #
809-13804
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, MBB 3.5 MIL, 4IN x 6IN | 0 |
|
$13.0600 / $13.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7100 / $18.1500 | Buy Now | ||
DISTI #
10307018
|
Techni-Tool, Inc. | Desco 13804 Statshield Bag, Moisture Barrier, 4"W x 6"L, 3.5 MIL, 100/Pkg | 0 |
|
$13.7500 | Buy Now | |
DISTI #
10307018
|
TestEquity LLC | Desco 13804 Statshield Bag, Moisture Barrier, 4"W x 6"L, 3.5 MIL, 100/Pkg | 0 |
|
$13.7500 | Buy Now |