Part Details for 138D127X9035T2E3 by Vishay Intertechnologies
Overview of 138D127X9035T2E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138D127X9035T2E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138D127X9035T2E3
|
Avnet Americas | Cap Tant Wet 120uF 35V 10% (10.31 X 23.4mm) Axial 4 Ohm 125°C Plastic Tray - Trays (Alt: 138D127X9035T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$56.7284 / $65.9276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$49.1500 | Buy Now |
DISTI #
138D127X9035T2E3
|
Avnet Americas | Cap Tant Wet 120uF 35V 10% (10.31 X 23.4mm) Axial 4 Ohm 125°C Plastic Tray - Trays (Alt: 138D127X9035T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$56.7284 / $65.9276 | Buy Now |
DISTI #
138D127X9035T2E3
|
Avnet Americas | Cap Tant Wet 120uF 35V 10% (10.31 X 23.4mm) Axial 4 Ohm 125°C Plastic Tray - Trays (Alt: 138D127X9035T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$56.7284 / $65.9276 | Buy Now |
Part Details for 138D127X9035T2E3
138D127X9035T2E3 CAD Models
138D127X9035T2E3 Part Data Attributes
|
138D127X9035T2E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
138D127X9035T2E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |