Part Details for 138D186X0060C2 by Vishay Sprague
Overview of 138D186X0060C2 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 138D186X0060C2
138D186X0060C2 CAD Models
138D186X0060C2 Part Data Attributes
|
138D186X0060C2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
138D186X0060C2
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | 138D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |