Part Details for 138D506X9025F2 by Vishay Intertechnologies
Overview of 138D506X9025F2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138D506X9025F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138D506X9025F2
|
Avnet Americas | Cap Tant Wet 50uF 25V 10% (7.92 X 20.22mm) Axial 4 Ohm 125°C Plastic Tray - Trays (Alt: 138D506X9025F2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$45.1400 / $52.4600 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 25V, 10% +TOL, 10% -TOL, 50UF, THROUGH HOLE MOUNT | 16 |
|
$45.0000 / $50.0000 | Buy Now |
DISTI #
138D506X9025F2
|
Avnet Americas | Cap Tant Wet 50uF 25V 10% (7.92 X 20.22mm) Axial 4 Ohm 125°C Plastic Tray - Trays (Alt: 138D506X9025F2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$45.1400 / $52.4600 | Buy Now |
Part Details for 138D506X9025F2
138D506X9025F2 CAD Models
138D506X9025F2 Part Data Attributes:
|
138D506X9025F2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
138D506X9025F2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 138D506X9025F2
This table gives cross-reference parts and alternative options found for 138D506X9025F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D506X9025F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D506X9025F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 138D506X9025F2 vs 136D506X9025F2E3 |
M39006/30-0308H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 138D506X9025F2 vs M39006/30-0308H |
136D506X9025F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 138D506X9025F2 vs 136D506X9025F0E3 |
M39006/30-0088H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 138D506X9025F2 vs M39006/30-0088H |
M39006/22-0308H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 138D506X9025F2 vs M39006/22-0308H |
M39006/22-0528H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 138D506X9025F2 vs M39006/22-0528H |