Part Details for 13N-50-0-1/133NE by HUBER+SUHNER
Overview of 13N-50-0-1/133NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13N-50-0-1/133NE
13N-50-0-1/133NE CAD Models
13N-50-0-1/133NE Part Data Attributes
|
13N-50-0-1/133NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
13N-50-0-1/133NE
HUBER+SUHNER
PANEL MOUNT, MALE, N CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 61169-16, MIL-STD-348A/304 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Manufacturer Series | N | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |