Part Details for 13RSSR0122 by Essentra Components
Results Overview of 13RSSR0122 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13RSSR0122 Information
13RSSR0122 by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 13RSSR0122
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-13RSSR0122-ND
|
DigiKey | ROUND SPACER NYLON 28.58MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
495 In Stock |
|
$0.7939 / $1.3400 | Buy Now |
|
DISTI #
144-13RSSR0122
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .380 ID, .500 OD, 1.125 Length RoHS: Compliant | 0 |
|
$0.4890 / $0.9700 | Order Now |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$0.3184 / $0.4200 | Buy Now |