Part Details for 13PD75-FC by ANADIGICS Inc
Overview of 13PD75-FC by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13PD75-FC
13PD75-FC CAD Models
13PD75-FC Part Data Attributes
|
13PD75-FC
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
13PD75-FC
ANADIGICS Inc
PIN Photodiode, HERMETIC SEALED, TO-46, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 2 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 5e-10 s | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Size | 0.075 mm | |
Surface Mount | NO |